76155-1314
vs
76155-1328
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.819 inch
0.819 inch
Body Depth
0.47 inch
0.47 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.3336 N
.3336 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.075 inch
0.075 inch
Mating Contact Row Spacing
0.053 inch
0.053 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
12
12
Number of Rows Loaded
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
1.3462 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
0.75 A
0.75 A
Reference Standard
UL
UL
Terminal Length
0.055 inch
0.055 inch
Terminal Pitch
1.905 mm
1.905 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
72
72
Withdrawl Force-Min
.14734 N
.14734 N
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Molex
Compare 76155-1314 with alternatives
Compare 76155-1328 with alternatives