76155-1125
vs
2007816-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
TE Connectivity
Additional Feature
IMPACT
Body Breadth
0.819 inch
0.819 inch
Body Depth
0.47 inch
0.47 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
Durability
200 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.3336 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.075 inch
0.075 inch
Mating Contact Row Spacing
0.053 inch
0.053 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
12
12
Number of Rows Loaded
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
1.3462 mm
Plating Thickness
30u inch
29.92u inch
Rated Current (Signal)
0.75 A
0.75 A
Reference Standard
UL
CSA, UL
Terminal Length
0.055 inch
0.055 inch
Terminal Pitch
1.9 mm
1.9 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
120
120
Withdrawl Force-Min
.14734 N
Base Number Matches
1
1
Factory Lead Time
22 Weeks, 5 Days
Board Mounting Option
COMPLIANT BOARDLOCK
Body Length
0.744 inch
Characteristic Impedance
100 Ω
EMI Shielded
NO
Empty Shell
YES
Insulator Color
BLACK
Mains Connector Rating
.75A
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
30 V
UL Flammability Code
94V-0
Compare 76155-1125 with alternatives
Compare 2007816-2 with alternatives