76040T-25C-19JB vs MS27656T-25E-19JB feature comparison

76040T-25C-19JB HiRel Connectors Inc

Buy Now Datasheet

MS27656T-25E-19JB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-353
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ANODIC
Shell Material METAL STAINLESS STEEL
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Base Number Matches 1 1
Contact Quantities 19
Contact Sizes 12

Compare 76040T-25C-19JB with alternatives

Compare MS27656T-25E-19JB with alternatives