76040T-17N-35HA vs MS27656P17F35PA feature comparison

76040T-17N-35HA HiRel Connectors Inc

Buy Now Datasheet

MS27656P17F35PA Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Base Number Matches 1 3
Contact Part Numbers M39029/58-360
Contact Quantities 55
Contact Sizes 22D
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount, Rear Panel Mounting
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Shell Finish NICKEL
Unique Insert Number 17-35

Compare 76040T-17N-35HA with alternatives

Compare MS27656P17F35PA with alternatives