76040T-17C-6HA
vs
MS27656E17A06PA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HI REL CONNECTORS INC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
COMPATIBLE CONTACT: M39029/58-365
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
ANODIC
|
CADMIUM
|
Shell Material |
METAL
|
ALUMINUM ALLOY
|
Shell Size |
17
|
17
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
6
|
6
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 76040T-17C-6HA with alternatives
Compare MS27656E17A06PA with alternatives