76040T-11F-5HN
vs
KJL3T11B5PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
METAL
ALUMINUM ALLOY
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
5
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
34 Weeks
Contact Sizes
20
Insulator Material
PLASTIC
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Unique Insert Number
11-5
Compare 76040T-11F-5HN with alternatives
Compare KJL3T11B5PN with alternatives