76040G-23F-21HD
vs
MS27656T23B21PD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
HI REL CONNECTORS INC
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
not_compliant
Category CO2 Kg
4
4
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-C-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
OLIVE GREEN CADMIUM
Shell Material
METAL
ALUMINUM ALLOY
Shell Size
23
23
Termination Type
CRIMP
Total Number of Contacts
21
21
Base Number Matches
1
6
Pbfree Code
Yes
Rohs Code
No
Candidate List Date
2013-12-16
SVHC Over MCV
7440-43-9
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
COPPER ALLOY
JESD-609 Code
e4
Compare 76040G-23F-21HD with alternatives