76040G-17E-99PC vs MS27656T17E99PC feature comparison

76040G-17E-99PC HiRel Connectors Inc

Buy Now Datasheet

MS27656T17E99PC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL STAINLESS STEEL
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 23 23
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 2,21
Contact Sizes 22D
Durability 500 Cycles
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Unique Insert Number 17-99

Compare 76040G-17E-99PC with alternatives

Compare MS27656T17E99PC with alternatives