76040G-17D-35JN vs KJL3P17A35SN feature comparison

76040G-17D-35JN HiRel Connectors Inc

Buy Now Datasheet

KJL3P17A35SN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN CADMIUM
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Part Numbers 980-0008-870,AS39029/56-348
Contact Quantities 55
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 95
Other Description WALL MOUNTING RECEPTACLE
Insulator Material PLASTIC
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number 17-35

Compare 76040G-17D-35JN with alternatives

Compare KJL3P17A35SN with alternatives