76040G-15B-15SN vs KJL3P15A15SN feature comparison

76040G-15B-15SN HiRel Connectors Inc

Buy Now Datasheet

KJL3P15A15SN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material METAL ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Part Numbers 980-0008-871,980-0008-872,AS39029/56-351,AS39029/56-352
Contact Quantities 1, 14
Contact Sizes 16, 20
Contact Type Crp Rear Rlse
Degrees of Rotation 95
Other Description WALL MOUNTING RECEPTACLE
Insulator Material PLASTIC
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number 15-15

Compare 76040G-15B-15SN with alternatives

Compare KJL3P15A15SN with alternatives