76040G-13D-8HC vs MS27656E13B8PC feature comparison

76040G-13D-8HC HiRel Connectors Inc

Buy Now Datasheet

MS27656E13B8PC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC AMPHENOL CORP
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN CADMIUM
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare 76040G-13D-8HC with alternatives

Compare MS27656E13B8PC with alternatives