76040G-11B-5HN vs 76040E-11C-5HN feature comparison

76040G-11B-5HN HiRel Connectors Inc

Buy Now Datasheet

76040E-11C-5HN HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM ANODIC
Shell Material METAL METAL
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Base Number Matches 1 1

Compare 76040G-11B-5HN with alternatives

Compare 76040E-11C-5HN with alternatives