76040E-15N-5SA vs MB911Y15A05SA feature comparison

76040E-15N-5SA HiRel Connectors Inc

Buy Now Datasheet

MB911Y15A05SA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HI REL CONNECTORS INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 COMPATIBLE CONTACT: 5100-101-0116
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Material STEEL ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP
Total Number of Contacts 5 5
Base Number Matches 1 2
Shell Finish CADMIUM

Compare 76040E-15N-5SA with alternatives

Compare MB911Y15A05SA with alternatives