76040E-15F-18JA vs MS27656Y15E18SA feature comparison

76040E-15F-18JA HiRel Connectors Inc

Buy Now Datasheet

MS27656Y15E18SA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HI REL CONNECTORS INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish NICKEL
Shell Material METAL STAINLESS STEEL
Shell Size 15 15
Termination Type CRIMP
Total Number of Contacts 18 18
Base Number Matches 1 2

Compare 76040E-15F-18JA with alternatives

Compare MS27656Y15E18SA with alternatives