7603301FA
vs
SNJ54LS152W-00
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
QFF, FL16,.3
DFP,
Pin Count
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-GDFP-F16
R-GDFP-F14
Length
10.16 mm
9.21 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.004 A
Number of Functions
4
1
Number of Inputs
2
8
Number of Outputs
1
1
Number of Terminals
16
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QFF
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
11 mA
9 mA
Prop. Delay@Nom-Sup
26 ns
Propagation Delay (tpd)
15 ns
32 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.73 mm
6.29 mm
Base Number Matches
4
1
Load Capacitance (CL)
15 pF
Compare 7603301FA with alternatives
Compare SNJ54LS152W-00 with alternatives