7603301FA
vs
SN54S157FK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Package Description
DFP,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
S
JESD-30 Code
R-GDFP-F16
S-CQCC-N20
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Equivalence Code
FL16,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Propagation Delay (tpd)
26 ns
7.5 ns
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Rohs Code
No
Part Package Code
QLCC
Pin Count
20
Length
8.89 mm
Load Capacitance (CL)
15 pF
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
78 mA
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Compare 7603301FA with alternatives
Compare SN54S157FK with alternatives