7603201CX vs SN74LS90N feature comparison

7603201CX Motorola Semiconductor Products

Buy Now

SN74LS90N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description DIP, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS ONE FUNCTION HAS 1 BIT
Count Direction UP UP
Family LS LS
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Load/Preset Input YES NO
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 4
Number of Functions 2 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 77 ns 50 ns
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
fmax-Min 32 MHz 32 MHz
Base Number Matches 1 10
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 15 mA
Prop. Delay@Nom-Sup 50 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 7603201CX with alternatives

Compare SN74LS90N with alternatives