76020T-13E-4JD vs MS27496E13N04SD feature comparison

76020T-13E-4JD HiRel Connectors Inc

Buy Now Datasheet

MS27496E13N04SD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HI REL CONNECTORS INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 COMPATIBLE CONTACT: M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL STAINLESS STEEL
Shell Size 13 13
Termination Type CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 2
Shell Finish NICKEL

Compare 76020T-13E-4JD with alternatives

Compare MS27496E13N04SD with alternatives