7601901EX vs DV74LS298N feature comparison

7601901EX Motorola Semiconductor Products

Buy Now

DV74LS298N avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC AVG SEMICONDUCTORS
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-CDIP-T16 R-PDIP-T16
Logic IC Type D FLIP-FLOP MULTIPLEXER
Number of Bits 4
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -10 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 52 ns
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE
Base Number Matches 5 1
Part Package Code DIP
Pin Count 16
Length 19.175 mm
Qualification Status Not Qualified
Seated Height-Max 4.44 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 7601901EX with alternatives

Compare DV74LS298N with alternatives