7601901EA
vs
SN74LS298NDS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
CERAMIC, DIP-16
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
FOUR 2:1 MUX FOLLOWED BY REGISTER
|
FOUR 2:1 MUX FOLLOWED BY REGISTER
|
Family |
LS
|
LS
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
Length |
19.56 mm
|
20.07 mm
|
Logic IC Type |
D FLIP-FLOP
|
MULTIPLEXER
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Propagation Delay (tpd) |
32 ns
|
32 ns
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Number of Inputs |
|
2
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
DIP16,.3
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 7601901EA with alternatives
Compare SN74LS298NDS with alternatives