76018012A
vs
SN74279N-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
FOUR 2:1 MUX FOLLOWED BY REGISTER
|
WITH DUAL S INPUT FOR TWO FUNCTIONS
|
Family |
ACT
|
TTL/H/L
|
Logic IC Type |
D FLIP-FLOP
|
R-S LATCH
|
Number of Bits |
4
|
2
|
Number of Functions |
1
|
4
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Propagation Delay (tpd) |
10 ns
|
27 ns
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
LOW LEVEL
|
fmax-Min |
95 MHz
|
|
Base Number Matches |
3
|
1
|
JESD-30 Code |
|
R-PDIP-T16
|
Length |
|
19.305 mm
|
Load Capacitance (CL) |
|
15 pF
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Power Supply Current-Max (ICC) |
|
30 mA
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.08 mm
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare 76018012A with alternatives
Compare SN74279N-00 with alternatives