7601601
vs
M38510/30908BFX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
,
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
1
|
2
|
Number of Inputs |
8
|
4
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
COMPLEMENTARY
|
TRUE
|
Propagation Delay (tpd) |
75 ns
|
56 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Base Number Matches |
2
|
5
|
JESD-30 Code |
|
R-GDFP-F16
|
Number of Terminals |
|
16
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DFP
|
Package Equivalence Code |
|
FL16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 7601601 with alternatives
Compare M38510/30908BFX with alternatives