76015-5403
vs
76015-9482
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Samacsys Modified On
2022-06-14 22:10:39
Total Weight
5280.994
Category CO2 Kg
3.7
CO2
19539.6778
Compliance Temperature Grade
Industrial: -55C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
CAS Accounted for Wt
61
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0, 7440-48-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Body Breadth
0.685 inch
0.685 inch
Body Depth
0.638 inch
0.638 inch
Body Length
0.83 inch
0.83 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
MATTE TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.073 inch
0.073 inch
Mating Contact Row Spacing
0.145 inch
0.145 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
GUIDE PIN
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
7
7
Number of Rows Loaded
7
7
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.683 mm
3.683 mm
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.083 inch
0.083 inch
Terminal Pitch
1.8542 mm
1.8542 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
28
28
Base Number Matches
2
1
Compare 76015-5403 with alternatives
Compare 76015-9482 with alternatives