76010T-23N-55JA
vs
MS27466T-23C-55SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Category CO2 Kg
4
4
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STEEL
ALUMINUM ALLOY
Shell Size
23
23
Termination Type
CRIMP
CRIMP
Total Number of Contacts
55
55
Base Number Matches
1
1
Contact Quantities
55
Contact Sizes
20
Shell Finish
ANODIC
Compare 76010T-23N-55JA with alternatives
Compare MS27466T-23C-55SA with alternatives