76010T-17D-6SB
vs
MB910E17E06SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HI REL CONNECTORS INC
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999
COMPATIBLE CONTACT: 5100-101-0112
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
CARBON STEEL
STAINLESS STEEL
Shell Size
17
17
Termination Type
CRIMP
Total Number of Contacts
6
6
Base Number Matches
1
2
Compare 76010T-17D-6SB with alternatives
Compare MB910E17E06SB with alternatives