76010T-15D-18HN vs KJL0E15B18PN feature comparison

76010T-15D-18HN HiRel Connectors Inc

Buy Now Datasheet

KJL0E15B18PN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC ITT CANNON
Reach Compliance Code unknown compliant
Category CO2 Kg 4 4
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN CADMIUM
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 18 18
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare 76010T-15D-18HN with alternatives

Compare KJL0E15B18PN with alternatives