76010G-23E-35JA
vs
76010G-23F-35JA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HI REL CONNECTORS INC
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STEEL
|
METAL
|
Shell Size |
23
|
23
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
100
|
100
|
Base Number Matches |
1
|
1
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare 76010G-23E-35JA with alternatives
Compare 76010G-23F-35JA with alternatives