76010G-15C-18HN vs KJL0Y15E18PN feature comparison

76010G-15C-18HN HiRel Connectors Inc

Buy Now Datasheet

KJL0Y15E18PN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999 POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish ANODIC
Shell Material METAL STAINLESS STEEL
Shell Size 15
Termination Type CRIMP SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 1
Contact Finish Termination GOLD
JESD-609 Code e4

Compare 76010G-15C-18HN with alternatives

Compare KJL0Y15E18PN with alternatives