76010E-17D-26PA vs KJL0YC17D26PA feature comparison

76010E-17D-26PA HiRel Connectors Inc

Buy Now Datasheet

KJL0YC17D26PA ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999 POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish TIN
Shell Material CARBON STEEL
Shell Size 17
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Base Number Matches 1 1
Contact Finish Termination GOLD
JESD-609 Code e4

Compare 76010E-17D-26PA with alternatives

Compare KJL0YC17D26PA with alternatives