76010012C vs M38510/30901BEX feature comparison

76010012C SRI International Sarnoff

Buy Now

M38510/30901BEX SRI International Sarnoff

Buy Now
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SRI INTERNATIONAL SRI INTERNATIONAL
Part Package Code QLCC DIP
Package Description QCCN, LCC20,.35SQ DIP,
Pin Count 20 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 R-GDIP-T16
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.004 A
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 52 ns
Propagation Delay (tpd) 67 ns 56 ns
Qualification Status Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 1 1
kg CO2e/kg 12.6
Average Weight (mg) 1187.4
CO2e (mg) 14961.241
Category CO2 Kg 12.6
Compliance Temperature Grade Military: -55C to +125C

Compare 76010012C with alternatives

Compare M38510/30901BEX with alternatives