76010012C vs M38510/30901B2X feature comparison

76010012C SRI International Sarnoff

Buy Now

M38510/30901B2X Lansdale Semiconductor Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer SRI INTERNATIONAL LANSDALE SEMICONDUCTOR INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN,
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6 12.6
Average Weight (mg) 356.15 356.15
CO2e (mg) 4487.49 4487.49
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Qualifications DLA
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.004 A
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 52 ns
Propagation Delay (tpd) 67 ns 56 ns
Qualification Status Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Declaration

Compare 76010012C with alternatives

Compare M38510/30901B2X with alternatives