76005012A vs SNJ54LS138FK feature comparison

76005012A Lansdale Semiconductor Inc

Buy Now

SNJ54LS138FK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Max I(ol) 0.004 A 0.004 A
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 10 mA 10 mA
Prop. Delay@Nom-Sup 64 ns 41 ns
Propagation Delay (tpd) 64 ns 41 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Additional Feature 3 ENABLE INPUTS
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 15 pF
Number of Bits 8
Packing Method TUBE
Seated Height-Max 2.03 mm
Terminal Finish Tin/Lead (Sn/Pb)
Width 8.89 mm

Compare 76005012A with alternatives

Compare SNJ54LS138FK with alternatives