75QI2560DQ00J vs R75QI2560AA00J feature comparison

75QI2560DQ00J KEMET Corporation

Buy Now Datasheet

R75QI2560AA00J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.056 µF 0.056 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 14.5 mm 14.5 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 300 V 300 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 8.5 mm 8.5 mm
Base Number Matches 1 1

Compare 75QI2560DQ00J with alternatives

Compare R75QI2560AA00J with alternatives