75PW43305030M vs R75PW4330JE30M feature comparison

75PW43305030M KEMET Corporation

Buy Now Datasheet

R75PW4330JE30M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 3.3 µF 3.3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 32 mm 32 mm
Length 41.5 mm 41.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tray Tray
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Pitch 37.5 mm 37.5 mm
Terminal Shape WIRE WIRE
Width 19 mm 19 mm
Base Number Matches 2 1

Compare 75PW43305030M with alternatives

Compare R75PW4330JE30M with alternatives