75PI3270JB30J
vs
R75PI3270JB30J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.27 µF
0.27 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
19 mm
19 mm
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
250 V
250 V
Rated (DC) Voltage (URdc)
630 V
630 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
11 mm
11 mm
Base Number Matches
1
1
Samacsys Manufacturer
KEMET
Compare 75PI3270JB30J with alternatives
Compare R75PI3270JB30J with alternatives