75PF2120GY30K vs 75PF2120DQ30K feature comparison

75PF2120GY30K KEMET Corporation

Buy Now Datasheet

75PF2120DQ30K

Part not found

Search for 75PF2120DQ30K
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.012 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 9 mm
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR, 14 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 4 mm
Base Number Matches 2

Compare 75PF2120GY30K with alternatives