75ID3180AAA0J
vs
R75ID318040A0J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.18 µF
0.18 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
12 mm
12 mm
JESD-609 Code
e3
e3
Length
10.5 mm
10.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
140 V
140 V
Rated (DC) Voltage (URdc)
250 V
250 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
MATTE TIN
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare 75ID3180AAA0J with alternatives
Compare R75ID318040A0J with alternatives