75HQ040
vs
VS-85CNQ015ASMPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-5
Package Description
HERMETIC SEALED, DO-5, 1 PIN
ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN
Pin Count
1
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
HIGH RELIABILITY
Application
GENERAL PURPOSE
HIGH POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.63 V
0.32 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
R-PSIP-T3
Non-rep Pk Forward Current-Max
9000 A
5200 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
1
3
Operating Temperature-Max
175 °C
125 °C
Output Current-Max
75 A
80 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
POST/STUD MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
25 V
Reverse Current-Max
45000 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
SOLDER LUG
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Base Number Matches
5
1
Pbfree Code
Yes
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 75HQ040 with alternatives
Compare VS-85CNQ015ASMPBF with alternatives