75GI3180DQ00M
vs
75GI3180JB00M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.18 µF
0.18 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
11 mm
11 mm
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
AMMO PACK
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
90 V
90 V
Rated (DC) Voltage (URdc)
160 V
160 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare 75GI3180DQ00M with alternatives
Compare 75GI3180JB00M with alternatives