75GF3180GYA0M vs C322C184M40C000 feature comparison

75GF3180GYA0M KEMET Corporation

Buy Now Datasheet

C322C184M40C000 Xiamen Faratronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP XIAMEN FARATRONIC CO LTD
Package Description , , 5120
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.18 µF 0.18 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 14 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 70 V 90 V
Rated (DC) Voltage (URdc) 160 V 160 V
Reference Standard AEC-Q200 IEC60384-16
Surface Mount NO NO
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare 75GF3180GYA0M with alternatives

Compare C322C184M40C000 with alternatives