75GD3100DQ40J vs F461KJ104J160ALL0L feature comparison

75GD3100DQ40J KEMET Corporation

Buy Now Datasheet

F461KJ104J160ALL0L KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 3920
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10.5 mm 10.5 mm
JESD-609 Code e3 e3
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 90 V 90 V
Rated (DC) Voltage (URdc) 160 V 160 V
Reference Standard AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Shape RECTANGULAR PACKAGE

Compare 75GD3100DQ40J with alternatives

Compare F461KJ104J160ALL0L with alternatives