75970-330-05LF vs 87917-005 feature comparison

75970-330-05LF Amphenol FCi

Buy Now Datasheet

87917-005 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN (79) OVER NICKEL NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 75970-330-05LF with alternatives

Compare 87917-005 with alternatives