75915-808GLF vs 2500S080000 feature comparison

75915-808GLF Amphenol Communications Solutions

Buy Now Datasheet

2500S080000 Leoco USA Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL ICC LEOCO CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -65C to +125C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20 2023-06-14
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.01
Body Breadth 0.098 inch 0.213 inch
Body Depth 0.335 inch 0.311 inch
Body Length 0.797 inch 0.807 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1414VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.45 N
Insulation Resistance 100000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 14.96u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA,CUL,UL UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.294 N
Base Number Matches 2 1
Additional Feature LOW PROFILE, POLARIZED
Contact Design PREASSEM CONN
Durability 100 Cycles
Polarization Key POLARIZED HOUSING
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare 75915-808GLF with alternatives

Compare 2500S080000 with alternatives