75915-807GLF vs 9300-007-222 feature comparison

75915-807GLF Amphenol FCi

Buy Now Datasheet

9300-007-222 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI METHODE ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.335 inch 0.598 inch
Body Length 0.697 inch 0.7 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) SN-PB ON NI
Contact Finish Termination MATTE TIN OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1414VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.45 N 2.78 N
Insulation Resistance 100000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 14.96u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA,CUL,UL UL, CSA
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.294 N .556 N
Base Number Matches 2 1
Additional Feature SIDE BY SIDE&END-END STACKABLE
Contact Design PREASSEM CONN
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG

Compare 75915-807GLF with alternatives

Compare 9300-007-222 with alternatives