75915-307
vs
9300-007-228
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TUBE PACKAGING
SIDE BY SIDE&END-END STACKABLE
Body Breadth
0.098 inch
0.098 inch
Body Depth
0.335 inch
0.598 inch
Body Length
0.697 inch
0.7 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
SN-PB ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb)
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.4734 N
2.78 N
Insulation Resistance
100000000000 Ω
5000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.3058 N
.556 N
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Contact Resistance
10 mΩ
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Compare 75915-307 with alternatives
Compare 9300-007-228 with alternatives