75867-101LF
vs
1-5176264-9
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
POLARIZED
|
AMPMODU
|
Body Breadth |
0.362 inch
|
0.165 inch
|
Body Depth |
0.548 inch
|
44.45 inch
|
Body Length |
0.784 inch
|
0.394 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1414VAC V
|
650VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
20000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLUE
|
BLACK
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.0066 mm
|
Plating Thickness |
29.92u inch
|
8u inch
|
Polarization Key |
SHRD RIGHT
|
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
CSA,CUL,UL
|
CSA, LR, U
|
Terminal Length |
0.12 inch
|
0.102 inch
|
Terminal Pitch |
2.54 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
23 Weeks, 4 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body/Shell Style |
|
PLUG
|
EMI Shielded |
|
NO
|
Empty Shell |
|
NO
|
Mains Connector Rating |
|
1A
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
|
|
|
Compare 75867-101LF with alternatives
Compare 1-5176264-9 with alternatives