75853-422 vs ESQT-107-02-G-T-641 feature comparison

75853-422 Amphenol FCi

Buy Now Datasheet

ESQT-107-02-G-T-641 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE SOLDER
Total Number of Contacts 21 21
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4
Mounting Style STRAIGHT
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm

Compare 75853-422 with alternatives

Compare ESQT-107-02-G-T-641 with alternatives