75844-695-52 vs SL2-052-SH355/01-55 feature comparison

75844-695-52 Amphenol FCi

Buy Now Datasheet

SL2-052-SH355/01-55 E-tec Interconnect Ltd

Buy Now Datasheet
No Yes
Obsolete Contact Manufacturer
AMPHENOL FCI ASIA PTE LTD E-TEC INTERCONNECT LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.2 inch
0.1 inch 0.1 inch
5.2 inch 2.6 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER PALLADIUM NICKEL (30) AU
Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier Gold (Au)
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
BLACK BLACK
POLYETHYLENE
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch FLASH inch
UL
0.039 inch 0.114 inch
2.54 mm 2.54 mm
SOLDER SOLDER
104 52
94V-0
2 1
RECEPTACLE
20 mΩ
500VAC V
1000000000 Ω
e4
105 °C
-40 °C
3 A

Compare 75844-695-52 with alternatives

Compare SL2-052-SH355/01-55 with alternatives