757D827M025DG5V vs NRSX821M25V12.5X20TBF feature comparison

757D827M025DG5V Barker Microfarads (BMI)

Buy Now Datasheet

NRSX821M25V12.5X20TBF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 171 mΩ 38 mΩ
Leakage Current 0.205 mA 0.205 mA
Length 20 mm 20 mm
Manufacturer Series 757D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1120 mA 800 mA
Series 757D(25V) NRSX
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Packing Method AMMO PACK
Tan Delta 0.14
Terminal Finish Matte Tin (Sn)

Compare 757D827M025DG5V with alternatives

Compare NRSX821M25V12.5X20TBF with alternatives