757D687M035DK4D
vs
RE35V681MTR13X31
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
BARKER MICROFARADS INC
MERITEK ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
140 mΩ
Leakage Current
0.238 mA
0.238 mA
Manufacturer Series
757D
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1350 mA
1.4 mA
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Packing Method
TR
Tan Delta
0.12
Compare 757D687M035DK4D with alternatives
Compare RE35V681MTR13X31 with alternatives